


RQ1E050RPHZGTR | |
|---|---|
DigiKey Part Number | 846-RQ1E050RPHZGTR-ND - Tape & Reel (TR) 846-RQ1E050RPHZGTRCT-ND - Cut Tape (CT) 846-RQ1E050RPHZGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1E050RPHZGTR |
Description | PCH -30V -5A SMALL SIGNAL MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42350 € | 42,35 € |
| 500 | 0,32808 € | 164,04 € |
| 1.000 | 0,29734 € | 297,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25830 € | 774,90 € |
| 6.000 | 0,23865 € | 1.431,90 € |
| 9.000 | 0,22864 € | 2.057,76 € |
| 15.000 | 0,21739 € | 3.260,85 € |
| 21.000 | 0,21073 € | 4.425,33 € |
| 30.000 | 0,20426 € | 6.127,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

