


RQ1E050RPFRATR | |
|---|---|
DigiKey Part Number | 846-RQ1E050RPFRATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RQ1E050RPFRATR |
Description | PCH -30V -5A SMALL SIGNAL MOSFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 31mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA |

