


RQ1C075UNTR | |
|---|---|
DigiKey Part Number | RQ1C075UNTR-ND - Tape & Reel (TR) RQ1C075UNCT-ND - Cut Tape (CT) RQ1C075UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1C075UNTR |
Description | MOSFET N-CH 20V 7.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.5A (Ta) 700mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ1C075UNTR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT8 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 7.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62800 € | 6,28 € |
| 100 | 0,41140 € | 41,14 € |
| 500 | 0,31838 € | 159,19 € |
| 1.000 | 0,28842 € | 288,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25034 € | 751,02 € |
| 6.000 | 0,23117 € | 1.387,02 € |
| 9.000 | 0,22140 € | 1.992,60 € |
| 15.000 | 0,21043 € | 3.156,45 € |
| 21.000 | 0,20393 € | 4.282,53 € |
| 30.000 | 0,19761 € | 5.928,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

