P-Channel 12 V 7A (Ta) 1.1W (Ta) Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 7A (Ta) 1.1W (Ta) Surface Mount TSMT8
846~TSMT8~~8

RQ1A070ZPHZGTR

DigiKey Part Number
846-RQ1A070ZPHZGTR-ND - Tape & Reel (TR)
846-RQ1A070ZPHZGTRCT-ND - Cut Tape (CT)
846-RQ1A070ZPHZGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ1A070ZPHZGTR
Description
AUTOMOTIVE PCH -12V -7A SMALL SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 7A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
12mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,93400 €9,34 €
1000,62330 €62,33 €
5000,49016 €245,08 €
1.0000,44731 €447,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39290 €1.178,70 €
6.0000,36552 €2.193,12 €
9.0000,35158 €3.164,22 €
15.0000,33591 €5.038,65 €
21.0000,33241 €6.980,61 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €