
RPR-220PC30N | |
|---|---|
DigiKey Part Number | 846-1014-ND |
Manufacturer | |
Manufacturer Product Number | RPR-220PC30N |
Description | REFL OPT SENS 0.236" 4DIP |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.236" (6mm) 4-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | RPR-220PC30N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.236" (6mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 30 mA | |
Output Type | Phototransistor | |
Response Time | 10µs | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 5 | 4,07400 € | 20,37 € |
| 10 | 3,90200 € | 39,02 € |
| 25 | 3,69760 € | 92,44 € |
| 50 | 3,55780 € | 177,89 € |
| 100 | 3,42970 € | 342,97 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |


