New Product
Reflective Optical Sensor 0.394" (10mm) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPR-0730

DigiKey Part Number
846-RPR-0730TR-ND - Tape & Reel (TR)
846-RPR-0730CT-ND - Cut Tape (CT)
846-RPR-0730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPR-0730
Description
PHOTO REFLECTOR RPR-0730 OPTICAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.394" (10mm) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Rohm Semiconductor
Current - DC Forward (If) (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Phototransistor
Part Status
Active
Response Time
10µs
Sensing Distance
0.394" (10mm)
Mounting Type
Surface Mount
Sensing Method
Reflective
Package / Case
6-SMD, No Lead
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-30°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,83100 €8,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,63743 €2.549,72 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €