
RPMS2381-H19E4AV | |
|---|---|
DigiKey Part Number | RPMS2381-H19E4AV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPMS2381-H19E4AV |
Description | SENSOR REMOTE REC 37.9KHZ 8M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 37.9kHz 8m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 37.9kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 950 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C |

