
RPMS1371-H19E4A | |
|---|---|
DigiKey Part Number | RPMS1371-H19E4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPMS1371-H19E4A |
Description | SENSOR REMOTE REC 36.7KHZ 8M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.7kHz 8m |
EDA/CAD Models | RPMS1371-H19E4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 36.7kHz | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply | 300 µA | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C |

