RPMD-0100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.451
Unit Price: 4,60000 €
Datasheet
Photodiode 940nm 100ns 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMD-0100

DigiKey Part Number
RPMD-0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPMD-0100
Description
SENSOR PHOTODIODE 940NM 2SMD
Customer Reference
Detailed Description
Photodiode 940nm 100ns 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RPMD-0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
940nm
Color - Enhanced
-
Spectral Range
800nm ~ 1050nm
Diode Type
-
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
500pA
Active Area
-
Viewing Angle
120°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes