RPM973-H16E4A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 12.249
Unit Price: 4,57000 €
Datasheet
4Mbs (FIR) IRDA Transceiver Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM973-H16E4A

DigiKey Part Number
RPM973-H16E4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPM973-H16E4A
Description
MODULE IRDA 4MBPS FIR COMPATBL S
Customer Reference
Detailed Description
4Mbs (FIR) IRDA Transceiver Top View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Data Rate
4Mbs (FIR)
Voltage - Supply
2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C
1 mA
Link Range, Low Power
-
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Size
7.60mm x 1.70mm x 2.13mm
Standards
IrDA 1.4
Shutdown
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes