
RPM972-H14E3A | |
|---|---|
DigiKey Part Number | RPM972-H14E3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPM972-H14E3A |
Description | MODULE IRDA 4MBPS 3V SMD |
Customer Reference | |
Detailed Description | 4Mbps (FIR) IRDA Transceiver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 4Mbps (FIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Link Range, Low Power | - | |
Orientation | - | |
Operating Temperature | -25°C ~ 85°C | |
Size | 8.0mm x 2.2mm x 2.9mm | |
Standards | IrDA 1.4 | |
Shutdown | Yes |

