RPM882-H14E2A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 1.522
Unit Price: 3,95000 €
Datasheet
Image for RPM882-H14E2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM882-H14E2A

DigiKey Part Number
RPM882-H14E2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPM882-H14E2A
Description
MODULE IRDA 115.2KBPS 8SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C
80 µA
Link Range, Low Power
20cm, 60cm
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Size
8.0mm x 2.9mm x 2.2mm
Standards
IrDA 1.2
Shutdown
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes