Similar

RPM882-E4 | |
|---|---|
DigiKey Part Number | RPM882-E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPM882-E4 |
Description | IC IRDA IR COMMUNICATION MODULE |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver |
Category | Voltage - Supply 2.4 V ~ 3.6 V |
Manufacturer Rohm Semiconductor | Idle Current, Typ @ 25°C 80 µA |
Packaging Tape & Reel (TR) | Link Range, Low Power 20cm, 60cm |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Data Rate 115.2kbs (SIR) | Standards IrDA 1.2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFBS4650-TR1 | Vishay Semiconductor Opto Division | 7.972 | 751-1062-1-ND | 3,90000 € | Similar |


