RPM873-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 7.972
Unit Price: 3,90000 €
Datasheet
Image for RPM873-E4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM873-E4

DigiKey Part Number
RPM873-E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPM873-E4
Description
IC IRDA IR COMMUNICATION MODULE
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Idle Current, Typ @ 25°C
75 µA
Manufacturer
Rohm Semiconductor
Link Range, Low Power
20cm, 60cm
Packaging
Tape & Reel (TR)
Orientation
Side View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Data Rate
115.2kbs (SIR)
Size
7.60mm x 2.72mm x 2.00mm
Voltage - Supply
2 V ~ 3.6 V
Standards
IrDA 1.2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFBS4650-TR1Vishay Semiconductor Opto Division7.972751-1062-1-ND3,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes