RPM871-H14E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 1.987
Unit Price: 3,90000 €
Datasheet
115.2kbs (SIR) IRDA Transceiver Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM871-H14E2

DigiKey Part Number
RPM871-H14E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPM871-H14E2
Description
MODULE IRDA 115.2KBPS 8SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Idle Current, Typ @ 25°C
73 µA
Manufacturer
Rohm Semiconductor
Link Range, Low Power
20cm, 60cm
Packaging
Tape & Reel (TR)
Orientation
Side View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Data Rate
115.2kbs (SIR)
Size
8.00mm x 2.90mm x 2.40mm
Voltage - Supply
2.6 V ~ 3.6 V
Standards
IrDA 1.2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFBS4650-TR1Vishay Semiconductor Opto Division1.987751-1062-1-ND3,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes