Remote Receiver Sensor, 37.9kHz 15m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM7238-H5R

DigiKey Part Number
RPM7238-H5R-ND
Manufacturer
Manufacturer Product Number
RPM7238-H5R
Description
SENSOR REMOTE REC 37.9KHZ 15M
Customer Reference
Detailed Description
Remote Receiver Sensor 37.9kHz 15m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
15m
B.P.F. Center Frequency
37.9kHz
Voltage - Supply
2.7 V ~ 3.6 V
Current - Supply
500 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-10°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.