Remote Receiver Sensor, 36.7kHz 15m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM7236-R

DigiKey Part Number
RPM7236-R-ND
Manufacturer
Manufacturer Product Number
RPM7236-R
Description
SENSOR REMOTE REC 36.7KHZ 15M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.7kHz 15m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 3.6 V
Manufacturer
Rohm Semiconductor
Current - Supply
500 µA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
15m
Operating Temperature
-10°C ~ 75°C
B.P.F. Center Frequency
36.7kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.