Remote Receiver Sensor, 56.9kHz 15m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM7157-R

DigiKey Part Number
RPM7157-R-ND
Manufacturer
Manufacturer Product Number
RPM7157-R
Description
SENSOR REMOTE REC 56.9KHZ 15M
Customer Reference
Detailed Description
Remote Receiver Sensor 56.9kHz 15m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Rohm Semiconductor
Current - Supply
1.6 mA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
15m
Operating Temperature
-10°C ~ 75°C
B.P.F. Center Frequency
56.9kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.