Remote Receiver Sensor, 40.0kHz 15m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM7140-V4R

DigiKey Part Number
RPM7140-V4R-ND
Manufacturer
Manufacturer Product Number
RPM7140-V4R
Description
SENSOR REMOTE REC 40.0KHZ 15M
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 15m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
B.P.F. Center Frequency
40.0kHz
Manufacturer
Rohm Semiconductor
Voltage - Supply
4.5 V ~ 5.5 V
Series
Current - Supply
1.5 mA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
15m
Operating Temperature
-10°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.