RPM7137-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,68470 €
Datasheet
Remote Receiver Sensor, 36.7kHz 15m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM7137-R

DigiKey Part Number
RPM7137-R-ND
Manufacturer
Manufacturer Product Number
RPM7137-R
Description
SENSOR REMOTE REC 36.7KHZ 15M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.7kHz 15m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
15m
B.P.F. Center Frequency
36.7kHz
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply
1.5 mA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-10°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes