
RPM7137-H4R | |
|---|---|
DigiKey Part Number | RPM7137-H4R-ND |
Manufacturer | |
Manufacturer Product Number | RPM7137-H4R |
Description | SENSOR REMOTE REC 36.7KHZ 15M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.7kHz 15m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 15m | |
B.P.F. Center Frequency | 36.7kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 1.5 mA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -10°C ~ 75°C |

