Remote Receiver Sensor, 36.7kHz 16m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM6937-V4

DigiKey Part Number
RPM6937-V4-ND
Manufacturer
Manufacturer Product Number
RPM6937-V4
Description
SENSOR REMOTE REC 36.7KHZ 16M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.7kHz 16m Through Hole
Product Attributes
Filter Similar Products
Category
B.P.F. Center Frequency
36.7kHz
Manufacturer
Rohm Semiconductor
Voltage - Supply
4.5 V ~ 5.5 V
Series
Current - Supply
1.5 mA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
16m
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.