
RPM6933-V4 | |
|---|---|
DigiKey Part Number | RPM6933-V4-ND |
Manufacturer | |
Manufacturer Product Number | RPM6933-V4 |
Description | SENSOR REMOTE REC 33.0KHZ 16M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 16m Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 16m | |
B.P.F. Center Frequency | 33.0kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 1.5 mA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | - |

