Remote Receiver Sensor, 36.7kHz 12m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM5537-H12E4A

DigiKey Part Number
RPM5537-H12E4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPM5537-H12E4A
Description
SENSOR REMOTE REC 36.7KHZ 12M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.7kHz 12m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
12m
B.P.F. Center Frequency
36.7kHz
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply
1.5 mA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-10°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.