Remote Receiver Sensor, 37.9kHz 12m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM5338-H12E4A

DigiKey Part Number
RPM5338-H12E4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPM5338-H12E4A
Description
SENSOR REMOTE REC 37.9KHZ 12M
Customer Reference
Detailed Description
Remote Receiver Sensor 37.9kHz 12m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
B.P.F. Center Frequency
37.9kHz
Manufacturer
Rohm Semiconductor
Voltage - Supply
2.7 V ~ 3.6 V
Series
Current - Supply
500 µA
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Mounting Type
Surface Mount
Sensing Distance
12m
Operating Temperature
-10°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.