Phototransistors 800nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM-20PB

DigiKey Part Number
846-RPM-20PB-ND
Manufacturer
Manufacturer Product Number
RPM-20PB
Description
PHOTOTRANSISTOR, SIDE VIEW TYPE
Customer Reference
Detailed Description
Phototransistors 800nm Top View Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
32 V
Current - Collector (Ic) (Max)
30 mA
Current - Dark (Id) (Max)
500 nA
Wavelength
800nm
Viewing Angle
28°
Power - Max
100 mW
Mounting Type
Through Hole, Right Angle
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.