
RPI-576A | |
|---|---|
DigiKey Part Number | 846-RPI-576A-ND |
Manufacturer | |
Manufacturer Product Number | RPI-576A |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 10µs, 10µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPI-441C1 | Rohm Semiconductor | 1.632 | 846-RPI-441C1-ND | 0,69000 € | MFR Recommended |


