
RPI-574 | |
|---|---|
DigiKey Part Number | 846-RPI-574-ND |
Manufacturer | |
Manufacturer Product Number | RPI-574 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 10µs, 10µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPI-441C1 | Rohm Semiconductor | 1.860 | 846-RPI-441C1-ND | 0,69000 € | MFR Recommended |
| EE-SX1041 | Omron Electronics Inc-EMC Div | 18.069 | OR625-ND | 2,01000 € | Similar |
| LTH-301-07 | LITEON | 6.450 | 160-2210-ND | 0,73000 € | Similar |




