
RPI-392 | |
|---|---|
DigiKey Part Number | 846-1010-ND |
Manufacturer | |
Manufacturer Product Number | RPI-392 |
Description | SENSOR OPT SLOT TRANSISTOR MODUL |
Customer Reference | |
Detailed Description | Optical Sensor 0.157" (4mm) Transistor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Category | Voltage - Collector Emitter Breakdown (Max) 30 V |
Manufacturer Rohm Semiconductor | Response Time 10µs |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 0.157" (4mm) | Package / Case Module, PC Pins, Slot Type |
Output Configuration Transistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
Current - Collector (Ic) (Max) 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPI-441C1 | Rohm Semiconductor | 1.760 | 846-RPI-441C1-ND | 0,69000 € | MFR Recommended |


