Similar

RPI-122 | |
|---|---|
DigiKey Part Number | 846-RPI-122-ND |
Manufacturer | |
Manufacturer Product Number | RPI-122 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.031" (0.8mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.031" (0.8mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs, 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76946 € | 1.538,92 € |
| Unit Price without VAT: | 0,76946 € |
|---|---|
| Unit Price with VAT: | 0,91566 € |


