
RPI-121 | |
|---|---|
DigiKey Part Number | 846-RPI-121-ND |
Manufacturer | |
Manufacturer Product Number | RPI-121 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.039" (1mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 10µs, 10µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.039" (1mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN142VMTE-17 | Rohm Semiconductor | 159 | 846-RN142VMTE-17CT-ND | 0,47000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,83800 € | 4,19 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,74680 € | 18,67 € |
| 50 | 0,71280 € | 35,64 € |
| 100 | 0,68170 € | 68,17 € |
| 500 | 0,61922 € | 309,61 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |








