Optical Sensor 0.047" (1.2mm) Transistor Module, No Lead, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPI-0129

DigiKey Part Number
846-1006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPI-0129
Description
SENSOR OPT SLOT TRANSISTOR MODUL
Customer Reference
Detailed Description
Optical Sensor 0.047" (1.2mm) Transistor Module, No Lead, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
0.047" (1.2mm)
Sensing Method
-
Output Configuration
Transistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
10µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module, No Lead, Slot Type
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.