
RPI-0126 | |
|---|---|
DigiKey Part Number | 846-RPI-0126-ND |
Manufacturer | |
Manufacturer Product Number | RPI-0126 |
Description | PHOTOINTERRUPTER TRANSMISSIVE 1. |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) Phototransistor Module, Connector, Slot Type |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Rohm Semiconductor | Current - Collector (Ic) (Max) 30 mA |
Packaging Bulk | Voltage - Collector Emitter Breakdown (Max) 30 V |
Part Status Obsolete | Response Time 10µs |
Sensing Distance 0.047" (1.2mm) | Operating Temperature -30°C ~ 85°C |
Sensing Method Through-Beam | Mounting Type Surface Mount |
Output Configuration Phototransistor | Package / Case Module, Connector, Slot Type |

