
RPI-0125 | |
|---|---|
DigiKey Part Number | 846-RPI-0125BTR-ND - Tape & Reel (TR) 846-RPI-0125BCT-ND - Cut Tape (CT) 846-RPI-0125BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPI-0125 |
Description | SENSOR OPTICAL 1.2MM MODULE SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
EDA/CAD Models | RPI-0125 Models |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 10µs, 10µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.047" (1.2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case Slotted Module |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,88000 € | 4,40 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,78440 € | 19,61 € |
| 50 | 0,74840 € | 37,42 € |
| 100 | 0,71580 € | 71,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,63565 € | 476,74 € |
| 1.500 | 0,61247 € | 918,70 € |
| 2.250 | 0,59981 € | 1.349,57 € |
| 3.750 | 0,58475 € | 2.192,81 € |
| 5.250 | 0,57535 € | 3.020,59 € |
| 7.500 | 0,56580 € | 4.243,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |










