N-Channel 60 V 5.5A (Ta) 2W (Ta) Surface Mount MPT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1L055SNTR

DigiKey Part Number
RP1L055SNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP1L055SNTR
Description
MOSFET N-CH 60V 5.5A MPT6
Customer Reference
Detailed Description
N-Channel 60 V 5.5A (Ta) 2W (Ta) Surface Mount MPT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
49mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MPT6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.