RP1A090ZPTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 849
Unit Price: 0,77000 €
Datasheet
P-Channel 12 V 9A (Ta) 2W (Ta) Surface Mount MPT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1A090ZPTR

DigiKey Part Number
RP1A090ZPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP1A090ZPTR
Description
MOSFET P-CH 12V 9A MPT6
Customer Reference
Detailed Description
P-Channel 12 V 9A (Ta) 2W (Ta) Surface Mount MPT6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±10V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 6 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
12 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
MPT6
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 9A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCH6351-TL-Wonsemi849MCH6351-TL-WOSCT-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes