
RN781VMTE-17 | |
|---|---|
DigiKey Part Number | 846-RN781VMTE-17TR-ND - Tape & Reel (TR) 846-RN781VMTE-17CT-ND - Cut Tape (CT) 846-RN781VMTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN781VMTE-17 |
Description | DIODE PIN 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 50 mA UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 35V, 1MHz | |
Resistance @ If, F | 4Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,21240 € | 21,24 € |
| 500 | 0,16024 € | 80,12 € |
| 1.000 | 0,14340 € | 143,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12198 € | 365,94 € |
| 6.000 | 0,11118 € | 667,08 € |
| 9.000 | 0,10568 € | 951,12 € |
| 15.000 | 0,09949 € | 1.492,35 € |
| 21.000 | 0,09583 € | 2.012,43 € |
| 30.000 | 0,09227 € | 2.768,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

