MFR Recommended

RN739DT146 | |
|---|---|
DigiKey Part Number | RN739DT146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN739DT146 |
Description | RF DIODE PIN 50V 100MW SMD3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RN739DT146 Models |
Category | Capacitance @ Vr, F 0.4pF @ 35V, 1MHz |
Manufacturer Rohm Semiconductor | Resistance @ If, F 7Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 100 mW |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Diode Type PIN - 1 Pair Series Connection | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package SMD3 |
Current - Max 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN789FMT106 | Rohm Semiconductor | 3.000 | 846-RN789FMT106CT-ND | 0,66000 € | MFR Recommended |


