
RN262CST2R | |
|---|---|
DigiKey Part Number | RN262CST2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN262CST2R |
Description | RF DIODE PIN 30V 100MW VMN2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA 100 mW VMN2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.4pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | VMN2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04946 € | 395,68 € |
| 16.000 | 0,04814 € | 770,24 € |
| 24.000 | 0,04747 € | 1.139,28 € |
| 40.000 | 0,04674 € | 1.869,60 € |
| 56.000 | 0,04631 € | 2.593,36 € |
| 80.000 | 0,04590 € | 3.672,00 € |
| Unit Price without VAT: | 0,04946 € |
|---|---|
| Unit Price with VAT: | 0,05886 € |

