RF Diode PIN - Single 30V 100 mA VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN242CST2RA

DigiKey Part Number
846-RN242CST2RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN242CST2RA
Description
RF DIODE PIN 30V VMN2
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 100 mA VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
RN242CST2RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
100 mA
Capacitance @ Vr, F
0.35pF @ 1V, 1MHz
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
2-SMD, Flat Leads
Supplier Device Package
VMN2 (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06736 €538,88 €
16.0000,06566 €1.050,56 €
24.0000,06481 €1.555,44 €
40.0000,06386 €2.554,40 €
56.0000,06331 €3.545,36 €
80.0000,06278 €5.022,40 €
Manufacturers Standard Package
Unit Price without VAT:0,06736 €
Unit Price with VAT:0,08016 €