
RN242CST2R | |
|---|---|
DigiKey Part Number | RN242CST2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN242CST2R |
Description | RF DIODE PIN 30V VMN2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA VMN2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | VMN2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05902 € | 472,16 € |
| 16.000 | 0,05750 € | 920,00 € |
| 24.000 | 0,05673 € | 1.361,52 € |
| 40.000 | 0,05588 € | 2.235,20 € |
| 56.000 | 0,05539 € | 3.101,84 € |
| 80.000 | 0,05491 € | 4.392,80 € |
| Unit Price without VAT: | 0,05902 € |
|---|---|
| Unit Price with VAT: | 0,07023 € |

