Similar

RN142ZST2R | |
|---|---|
DigiKey Part Number | RN142ZST2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN142ZST2R |
Description | RF DIODE PIN 30V GMD2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA GMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RN142ZST2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.45pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | GMD2 | |
Base Product Number |


