Similar

RN142ZS8ATE61 | |
|---|---|
DigiKey Part Number | RN142ZS8ATE61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN142ZS8ATE61 |
Description | RF DIODE PIN 30V 8HMD |
Customer Reference | |
Detailed Description | RF Diode PIN - 4 Independent 30V 50 mA 8-HMD (1.6x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | RN142ZS8ATE61 Models |
Category | Current - Max 50 mA |
Manufacturer Rohm Semiconductor | Capacitance @ Vr, F 0.45pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Resistance @ If, F 1.5Ohm @ 10mA, 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - 4 Independent | Package / Case HMD8 |
Voltage - Peak Reverse (Max) 30V | Supplier Device Package 8-HMD (1.6x0.8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN142SMT2R | Rohm Semiconductor | 3.728 | 846-RN142SMT2RCT-ND | 0,16000 € | Similar |


