Similar

RLZTE-117.5A | |
|---|---|
DigiKey Part Number | RLZTE-117.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLZTE-117.5A |
Description | DIODE ZENER 7.3V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 7.3 V 500 mW ±3% Surface Mount LLDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS |


