RLZTE-115.1B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 11.231
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.001
Unit Price: 0,15000 €
Datasheet
Zener Diode 5.1 V 500 mW ±3% Surface Mount LLDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLZTE-115.1B

DigiKey Part Number
RLZTE-115.1B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLZTE-115.1B
Description
DIODE ZENER 5.1V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±3% Surface Mount LLDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
20 Ohms
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
LLDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-B5V1,115Nexperia USA Inc.11.2311727-4955-1-ND0,18000 €Similar
BZV55-C5V1,115Nexperia USA Inc.10.0011727-4247-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes