RLZTE-114.3C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 0,15000 €
Datasheet
Zener Diode 4.3 V 500 mW ±3% Surface Mount LLDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLZTE-114.3C

DigiKey Part Number
RLZTE-114.3C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLZTE-114.3C
Description
DIODE ZENER 4.3V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±3% Surface Mount LLDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
40 Ohms
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
LLDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-C4V3,115Nexperia USA Inc.51727-4971-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes