Zener Diode 28.4 V 500 mW ±3% Surface Mount LLDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLZTE-1130A

DigiKey Part Number
RLZTE-1130A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLZTE-1130A
Description
DIODE ZENER 28.4V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 28.4 V 500 mW ±3% Surface Mount LLDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
55 Ohms
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
200 nA @ 23 V
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
LLDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.