Similar
Similar

RLS4150TE-11 | |
|---|---|
DigiKey Part Number | RLS4150TE-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLS4150TE-11 |
Description | DIODE STANDARD 50V 200MA LLDS |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount LLDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |



