
RLS245TE-11 | |
|---|---|
DigiKey Part Number | RLS245TE-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLS245TE-11 |
Description | DIODE STANDARD 220V 200MA LLDS |
Customer Reference | |
Detailed Description | Diode 220 V 200mA Surface Mount LLDS |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 220 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 220 V | Supplier Device Package LLDS |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

