Laser Diode 905nm 90W 16V 30A Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD90QZW3-00A

DigiKey Part Number
846-RLD90QZW3-00A-ND
Manufacturer
Manufacturer Product Number
RLD90QZW3-00A
Description
905NM, 75W, 225M INVISIBLE PULSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 90W 16V 30A Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Active
Wavelength
905nm
Voltage - Input
16V
Current Rating (Amps)
30A
Power (Watts)
90W
Package / Case
Radial, Can - 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
187,77000 €87,77 €
1074,53100 €745,31 €
10066,92890 €6.692,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,77000 €
Unit Price with VAT:104,44630 €